Part Details for 3-1437381-9 by TE Connectivity
Overview of 3-1437381-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-1437381-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437381-9-ND
|
DigiKey | CONN TERM BLK GANGING ROD Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Ganging Rod 0.6mm RoHS: Compliant |
226 In Stock |
|
$48.4700 / $154.3300 | Buy Now |
DISTI #
63007048
|
Verical | Connector Accessories Ganging Rod 0.6mm Min Qty: 1 Package Multiple: 1 | Americas - 226 |
|
$103.2854 / $190.2959 | Buy Now |
|
Master Electronics | Connector Accessories Ganging Rod 0.6mm RoHS: Compliant |
226 In Stock |
|
$48.4700 / $154.3300 | Buy Now |