Part Details for 3-1437165-8 by TE Connectivity
Overview of 3-1437165-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3-1437165-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437165-8
|
Avnet Americas | FSP-21A-16 - Tape and Reel (Alt: 3-1437165-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.2492 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 3 Weeks Container: Box | 0Box |
|
$1.2300 | Buy Now |
DISTI #
AMP3-1437165-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2746 / $1.5538 | Buy Now | |
|
Onlinecomponents.com | FSP-21A-16 RoHS: Compliant | 0 |
|
$1.2900 / $2.7100 | Buy Now |
DISTI #
AMP3-1437165-8
|
Interstate Connecting Components | 0 |
|
$1.2746 / $1.5538 | Buy Now | |
|
Master Electronics | FSP-21A-16 RoHS: Compliant | 0 |
|
$1.2900 / $2.7100 | Buy Now |
Part Details for 3-1437165-8
3-1437165-8 CAD Models
3-1437165-8 Part Data Attributes
|
3-1437165-8
TE Connectivity
Buy Now
|
Compare Parts:
3-1437165-8
TE Connectivity
Wire And Cable, 16 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |