Part Details for 3-1437165-6 by TE Connectivity
Overview of 3-1437165-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1437165-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437165-6
|
Avnet Americas | FFC Jumper Cable 14Conductors 24AWG Copper 300VAC 3A - Tape and Reel (Alt: 3-1437165-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-1437165-6
|
Avnet Abacus | FFC Jumper Cable 14Conductors 24AWG Copper 300VAC 3A (Alt: 3-1437165-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1437165-6
3-1437165-6 CAD Models
3-1437165-6 Part Data Attributes
|
3-1437165-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437165-6
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |