Part Details for 3-1423166-3 by TE Connectivity
Overview of 3-1423166-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1423166-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1423166-3-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,301.3500 | Buy Now |
DISTI #
3-1423166-3
|
Avnet Americas | 7024SC=RLY,STD,OFF,4P,250V,15S - Bulk (Alt: 3-1423166-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$765.7650 / $1,124.0416 | Buy Now |
DISTI #
571-3-1423166-3
|
Mouser Electronics | Time Delay & Timing Relays 7024SC=RLY,STD,OFF,4 P,250V,15S | 0 |
|
$1,266.4700 | Order Now |
DISTI #
71993628
|
RS | Relay, 7024Sc=Std, Off, 4P, 250V, 15S | TE Connectivity 3-1423166-3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,655.7200 | RFQ |
DISTI #
AMP3-1423166-3
|
Heilind Electronics | 7024SC=RLY,STD,OFF,4P,250V,15S | Americas - 0 in Stock |
|
$798.0660 / $1,393.4401 | Buy Now |
|
Onlinecomponents.com | 7024SC=RLY,STD,OFF,4P,250V,15S | 0 |
|
$861.1800 / $1,290.2100 | Buy Now |
DISTI #
AMP3-1423166-3
|
Interstate Connecting Components | 7024SC=RLY,STD,OFF,4P,250V,15S | 0 |
|
$798.0660 / $1,393.4401 | Buy Now |
DISTI #
3-1423166-3
|
Avnet Abacus | (Alt: 3-1423166-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7024SC=RLY,STD,OFF,4P,250V,15S | 0 |
|
$861.1800 / $1,290.2100 | Buy Now |
Part Details for 3-1423166-3
3-1423166-3 CAD Models
3-1423166-3 Part Data Attributes
|
3-1423166-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1423166-3
TE Connectivity
7024SC=RLY,STD,OFF,4P,250V,15S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |