Part Details for 3-1423164-1 by TE Connectivity
Overview of 3-1423164-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3-1423164-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2936
|
Newark | Time Delay&timing Relays 7022Pj |Amp Te Connectivity 3-1423164-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$681.7000 / $779.5300 | Buy Now |
DISTI #
3-1423164-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423164-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$523.4748 / $617.4882 | Buy Now |
DISTI #
AMP3-1423164-1
|
Heilind Electronics | 7022PJ=RLY,STD,OFF,2P,125VDC, | Americas - 0 in Stock |
|
$467.8830 / $668.4150 | Buy Now |
|
Onlinecomponents.com | 7022PJ=RLY,STD,OFF,2P,125VDC, | 0 |
|
$618.3500 / $681.4400 | Buy Now |
DISTI #
3-1423164-1
|
TTI | Time Delay & Timing Relays 7022PJ Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$456.3400 / $633.7700 | Buy Now |
DISTI #
AMP3-1423164-1
|
Interstate Connecting Components | 7022PJ=RLY,STD,OFF,2P,125VDC, | 0 |
|
$467.8830 / $668.4150 | Buy Now |
DISTI #
3-1423164-1
|
Avnet Abacus | (Alt: 3-1423164-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022PJ=RLY,STD,OFF,2P,125VDC, | 0 |
|
$618.3500 / $681.4400 | Buy Now |
Part Details for 3-1423164-1
3-1423164-1 CAD Models
3-1423164-1 Part Data Attributes
|
3-1423164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1423164-1
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Additional Feature | DELAY TIME = 3 CYCLE TO 120 CYCLE | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |