Part Details for 3-1423159-1 by TE Connectivity
Overview of 3-1423159-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1423159-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2929
|
Newark | Time Delay&timing Relays 2Formc Dpdt 125V 10A |Amp Te Connectivity 3-1423159-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$781.0800 | Buy Now |
DISTI #
2266-3-1423159-1-ND
|
DigiKey | On-Delay Relay, 2 Form C, DPDT-C Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$788.6000 | Buy Now |
DISTI #
3-1423159-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$633.2234 / $762.0146 | Buy Now |
DISTI #
AMP3-1423159-1
|
Heilind Electronics | 7012PH=RLY,STD,ON,2P,125V | Americas - 0 in Stock |
|
$563.4630 / $804.9451 | Buy Now |
|
Onlinecomponents.com | 7012PH=RLY,STD,ON,2P,125VDC,30 |
5 In Stock 24 On Order |
|
$657.4000 / $695.6300 | Buy Now |
DISTI #
62991506
|
Verical | Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$827.6301 / $836.0938 | Buy Now |
DISTI #
16328336
|
Verical | Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$739.4800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$766.3097 / $788.8482 | Buy Now | |
DISTI #
3-1423159-1
|
TTI | General Purpose Relays 7012PH=RLY,STD,ON,2P,125VDC,30 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$579.0100 / $687.1900 | Buy Now |
Part Details for 3-1423159-1
3-1423159-1 CAD Models
3-1423159-1 Part Data Attributes
|
3-1423159-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1423159-1
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 180-1800s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Adjustable Time Delay-Max | 1800 s | |
Adjustable Time Delay-Min | 180 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |