Part Details for 3-1419136-9 by TE Connectivity
Results Overview of 3-1419136-9 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1419136-9 Information
3-1419136-9 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3-1419136-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7954
|
Newark | General Purpose Relays Rt31La06 |Amp Te Connectivity 3-1419136-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 456 |
|
$6.6800 | Buy Now |
DISTI #
2266-3-1419136-9-ND
|
DigiKey | RT31LA06 Min Qty: 15 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
456 In Stock |
|
$6.3600 / $6.7000 | Buy Now |
DISTI #
PB2599-ND
|
DigiKey | RT31LA06 Min Qty: 15 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1253 | Buy Now |
DISTI #
3-1419136-9
|
Avnet Americas | Electromechanical Relay SPDT 16A 6VDC 62Ohm Through Hole - Bulk (Alt: 3-1419136-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.1104 / $5.3117 | Buy Now |
DISTI #
571-3-1419136-9
|
Mouser Electronics | General Purpose Relays RT31LA06 RoHS: Compliant | 0 |
|
$5.7800 | Order Now |
DISTI #
72143642
|
RS | Relay, RT31LA06 | TE Connectivity 3-1419136-9 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $7.1900 | RFQ |
|
Future Electronics | RT31LA06 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 20 Lead time: 9 Weeks Container: Box |
0 Box |
|
$3.3600 | Buy Now |
DISTI #
AMP3-1419136-9
|
Heilind Electronics | RT31LA06 | Americas - 0 in Stock |
|
$5.7366 / $6.0510 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant | 0 |
|
$5.2400 / $14.7200 | Buy Now |
DISTI #
25003923
|
Verical | Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 456 |
|
$5.9600 / $6.2800 | Buy Now |
Part Details for 3-1419136-9
3-1419136-9 CAD Models
3-1419136-9 Part Data Attributes
|
3-1419136-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1419136-9
TE Connectivity
(3-1419136-9) RT31LA06
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |