-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1416100-0) ST3P2LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2912
|
Newark | St3P2Lc4 |Amp Te Connectivity 3-1416100-0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1600 / $35.0000 | Buy Now |
DISTI #
98K1119
|
Newark | General Purpose Relay, St Series, Interface, Non Latching, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Te Connectivity 3-1416100-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2400 / $30.6200 | Buy Now |
DISTI #
3-1416100-0
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 3.39KOhm DIN Rail - Bulk (Alt: 3-1416100-0) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 35 Weeks, 3 Days Container: Bulk | 0 |
|
$24.3198 / $29.2662 | Buy Now |
|
Future Electronics | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks Container: Box | 0Box |
|
$27.6200 / $28.0200 | Buy Now |
DISTI #
AMP3-1416100-0
|
Heilind Electronics | ST3P2LC4 | Americas - 0 in Stock |
|
$28.9075 / $30.4915 | Buy Now |
|
Onlinecomponents.com | ST3P2LC4 RoHS: Compliant |
429 In Stock 500 On Order |
|
$27.3000 / $39.1300 | Buy Now |
DISTI #
62998332
|
Verical | Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail Min Qty: 2 Package Multiple: 1 | Americas - 416 |
|
$35.8069 / $49.5316 | Buy Now |
DISTI #
3-1416100-0
|
TTI | General Purpose Relays SOCKET RELAY Min Qty: 50 Package Multiple: 10 Container: Each | Americas - 0 |
|
$26.8200 / $29.3100 | Buy Now |
DISTI #
AMP3-1416100-0
|
Interstate Connecting Components | ST3P2LC4 | 0 |
|
$28.9075 / $30.4915 | Buy Now |
DISTI #
000000000003125965
|
Sager | General Purpose Relays SOCKET RELAY Min Qty: 50 | 0 |
|
$27.4800 / $28.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1416100-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1416100-0
TE Connectivity
(3-1416100-0) ST3P2LC4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.2 mm | |
Body Height | 94 mm | |
Body Length or Diameter | 80 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3390 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 32 g |
This table gives cross-reference parts and alternative options found for 3-1416100-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1416100-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3P2LC4 | Power/Signal Relay, 1 Form C, 24VDC (Coil), 220mW (Coil), 6A (Contact), DC Input, Panel Mount | TE Connectivity | 3-1416100-0 vs ST3P2LC4 |