Part Details for 3-1415899-4 by TE Connectivity
Overview of 3-1415899-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3-1415899-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1415899-4-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 8V Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3749 | Buy Now |
DISTI #
3-1415899-4
|
Avnet Americas | General Purpose Relays - Bulk (Alt: 3-1415899-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2276 / $1.3860 | Buy Now |
DISTI #
655-3-1415899-4
|
Mouser Electronics | General Purpose Relays RZ01-1A4-D008 RoHS: Compliant | 0 |
|
$1.3200 / $1.3400 | Order Now |
DISTI #
72143344
|
RS | Relay, RZ01-1A4-D008 | TE Connectivity 3-1415899-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP3-1415899-4
|
Heilind Electronics | RZ01-1A4-D008 | Americas - 0 in Stock |
|
$1.3886 / $1.4647 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $3.3700 | Buy Now |
DISTI #
AMP3-1415899-4
|
Interstate Connecting Components | RZ01-1A4-D008 | 0 |
|
$1.3886 / $1.4647 | Buy Now |
DISTI #
000000000003837593
|
Sager | General Purpose Relays RZ01-1A4-D008 Min Qty: 3000 | 0 |
|
$1.3200 | Buy Now |
DISTI #
3-1415899-4
|
Avnet Abacus | General Purpose Relays (Alt: 3-1415899-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |