-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1415542-1-ND
|
DigiKey | RT444F05 Min Qty: 500 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5449 | Buy Now |
DISTI #
3-1415542-1
|
Avnet Americas | RT444F05 - Bulk (Alt: 3-1415542-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.3188 / $5.1972 | Buy Now |
DISTI #
571-3-1415542-1
|
Mouser Electronics | General Purpose Relays RT444F05 RoHS: Compliant | 0 |
|
$5.2700 / $5.4900 | Order Now |
DISTI #
72143656
|
RS | Relay, RT444F05 | TE Connectivity 3-1415542-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.5800 | Buy Now |
DISTI #
AMP3-1415542-1
|
Heilind Electronics | RT444F05 | Americas - 0 in Stock |
|
$5.1335 / $5.4148 | Buy Now |
|
Onlinecomponents.com | RT444F05 RoHS: Compliant | 0 |
|
$4.5400 / $9.5200 | Buy Now |
DISTI #
AMP3-1415542-1
|
Interstate Connecting Components | RT444F05 | 0 |
|
$5.1335 / $5.4148 | Buy Now |
DISTI #
000000000005232639
|
Sager | General Purpose Relays RT444F05 Min Qty: 500 | 0 |
|
$4.8800 / $5.0800 | Buy Now |
DISTI #
3-1415542-1
|
Avnet Abacus | (Alt: 3-1415542-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415542-1
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 595 mW | |
Coil Resistance | 42 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |