-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1415366-1) PT270L12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9696
|
Newark | Pt270L12 |Schrack Te Connectivity 3-1415366-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $13.0400 | Buy Now |
DISTI #
3-1415366-1-ND
|
DigiKey | RELAY GEN PURP Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9080 | Buy Now |
DISTI #
3-1415366-1
|
Avnet Americas | Electromechanical Relay DPDT 12A 12VDC 192Ohm Plug-In - Bulk (Alt: 3-1415366-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5402 / $9.0738 | Buy Now |
DISTI #
655-3-1415366-1
|
Mouser Electronics | General Purpose Relays PT270L12 RoHS: Compliant | 0 |
|
$9.3500 / $14.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$7.9900 | Buy Now |
DISTI #
AMP3-1415366-1
|
Heilind Electronics | PT270L12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT270L12 RoHS: Compliant | 0 |
|
$5.8700 / $10.5000 | Buy Now |
DISTI #
AMP3-1415366-1
|
Interstate Connecting Components | PT270L12 | 0 |
|
Buy Now | |
DISTI #
3-1415366-1
|
Avnet Abacus | Electromechanical Relay DPDT 12A 12VDC 192Ohm Plug-In (Alt: 3-1415366-1) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1415366-1
|
Avnet Abacus | Electromechanical Relay DPDT 12A 12VDC 192Ohm Plug-In (Alt: 3-1415366-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415366-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415366-1
TE Connectivity
(3-1415366-1) PT270L12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 760 mW | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |