-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1414773-5) V23145B1101A402-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1414773-5-ND
|
DigiKey | V23145B1101A402-EV-CBOX Min Qty: 240 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6605 | Buy Now |
DISTI #
3-1414773-5
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 12VDC 181Ohm Plug-In (Alt: 3-1414773-5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 30 Weeks, 0 Days | 0 |
|
$5.5583 / $6.6887 | Buy Now |
DISTI #
571-3-1414773-5
|
Mouser Electronics | Automotive Relays V23145B1101A402-EV-CBOX RoHS: Compliant | 208 |
|
$6.3400 / $11.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 240 Lead time: 31 Weeks Container: Box | 0Box |
|
$5.6800 | Buy Now |
DISTI #
AMP3-1414773-5
|
Heilind Electronics | V23145B1101A402-EV-CBOX | Americas - 0 in Stock |
|
$6.9270 / $7.0304 | Buy Now |
|
Onlinecomponents.com | V23145B1101A402-EV-CBOX RoHS: Compliant | 0 |
|
$5.8500 / $12.2500 | Buy Now |
DISTI #
AMP3-1414773-5
|
Interstate Connecting Components | V23145B1101A402-EV-CBOX | 0 |
|
$6.9270 / $7.0304 | Buy Now |
DISTI #
000000000003786428
|
Sager | Automotive Relays V23145B1101A402-EV-CBOX Min Qty: 240 | 0 |
|
$6.1800 / $6.8700 | Buy Now |
DISTI #
3-1414773-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 20A 12VDC 181Ohm Plug-In (Alt: 3-1414773-5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1414773-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 20A 12VDC 181Ohm Plug-In (Alt: 3-1414773-5) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1414773-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1414773-5
TE Connectivity
(3-1414773-5) V23145B1101A402-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 796 mW | |
Coil Release Voltage(DC) | 1.4 V | |
Coil Resistance | 181 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BOX | |
Physical Dimension | 23mm x 15.5mm x 25.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SNAP-ON | |
Weight | 15 g |