-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.027A (Coil), 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9311
|
Newark | V23162A 721B104 Rohs Compliant: Yes |Axicom Te Connectivity 3-1393818-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.0500 / $438.7600 | Buy Now |
DISTI #
3-1393818-7-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.2230 | Buy Now |
DISTI #
3-1393818-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 890Ohm Plug-In - Bulk (Alt: 3-1393818-7) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-3-1393818-7
|
Mouser Electronics | Low Signal Relays - PCB V23162A 721B104 RoHS: Compliant | 0 |
|
$404.2200 | Order Now |
DISTI #
3-1393818-7
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 890Ohm Plug-In (Alt: 3-1393818-7) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393818-7
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 890Ohm Plug-In (Alt: 3-1393818-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393818-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393818-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.027A (Coil), 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Power | 647 mW | |
Coil Resistance | 890 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |