-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23154C 703F105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9274
|
Newark | V23154C 703F105 Rohs Compliant: Yes |Axicom Te Connectivity 3-1393806-9 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.1500 / $173.5500 | Buy Now |
DISTI #
3-1393806-9-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 125V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.3175 | Buy Now |
DISTI #
3-1393806-9
|
Avnet Americas | Electromechanical Relay DPST-NO 5A 125VDC 20.9KOhm Socket - Bulk (Alt: 3-1393806-9) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-3-1393806-9
|
Mouser Electronics | Low Signal Relays - PCB V23154C 703F105 RoHS: Compliant | 0 |
|
$144.2600 / $160.3000 | Order Now |
|
Onlinecomponents.com | V23154C 703F105 RoHS: Compliant | 0 |
|
$131.3600 / $275.1300 | Buy Now |
DISTI #
3-1393806-9
|
Avnet Abacus | Electromechanical Relay DPST-NO 5A 125VDC 20.9KOhm Socket (Alt: 3-1393806-9) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393806-9
|
Avnet Abacus | Electromechanical Relay DPST-NO 5A 125VDC 20.9KOhm Socket (Alt: 3-1393806-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23154C 703F105 RoHS: Compliant | 0 |
|
$131.3600 / $275.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393806-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393806-9
TE Connectivity
V23154C 703F105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Power | 602 mW | |
Coil Resistance | 20900 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | LEAD NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |