3-1393779-0
TE Connectivity
Description: Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.023A (Coil), 9VDC (Coil), 68mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount

Overview of 3-1393779-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for 3-1393779-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H9255
Newark V23101D 105A201 Rohs Compliant: Yes |Axicom Te Connectivity 3-1393779-0 RoHS: Compliant Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.9100
  • 1,000 $4.6900
  • 2,500 $4.4600
$4.4600 / $4.9100 Buy Now
DISTI # 3-1393779-0
Avnet Americas Electromechanical Relay SPDT 1A 9VDC 400Ohm Through Hole - Rail/Tube (Alt: 3-1393779-0) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Tube 0
RFQ
DISTI # 655-3-1393779-0
Mouser Electronics Low Signal Relays - PCB V23101D 105A201 RoHS: Compliant 0
  • 625 $4.8900
  • 1,000 $4.5600
$4.5600 / $4.8900 Order Now
DISTI # 3-1393779-0
Avnet Abacus Electromechanical Relay SPDT 1A 9VDC 400Ohm Through Hole (Alt: 3-1393779-0) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Abacus - 0
Buy Now
DISTI # 3-1393779-0
Avnet Abacus Electromechanical Relay SPDT 1A 9VDC 400Ohm Through Hole (Alt: 3-1393779-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 3-1393779-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1393779-0 by TE Connectivity

3-1393779-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
RELEASE TIME WITH DIODE IN PARALLEL
Body Breadth
10.5 mm
Body Height
11.5 mm
Body Length or Diameter
15.49 mm
Coil Current(DC)-Max
0.023 A
Coil Operate Voltage(DC)
6.8 V
Coil Power
68 mW
Coil Release Voltage(DC)
0.9 V
Coil Resistance
180 Ω
Coil Voltage(DC)-Max
9 V
Coil Voltage-Nom
9 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
360VA@125VAC
Contact (AC) Max Rating R Load
1.25A@125VAC
Contact Current(AC)-Max
1.25 A
Contact Current(DC)-Max
1.25 A
Contact (DC) Max Power Rating R Load
72W@120VDC
Contact (DC) Max Rating R Load
1.25A@120VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
120 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER PALLADIUM ALLOY
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Number of Terminals
6
Operate Time
17 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
15.5mm x 10.5mm x 11.5mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
22 ms
Sealing
IP67
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 3-1393779-0
    TE Connectivity
    Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.023A (Coil), 9VDC (Coil), 68mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1393779-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1393779-0 by TE Connectivity

  • Please alert me when 3-1393779-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1393779-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1393779-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1393779-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1393779-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1393779-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: