Part Details for 3-1393774-1 by TE Connectivity
Overview of 3-1393774-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 3-1393774-1
3-1393774-1 CAD Models
3-1393774-1 Part Data Attributes:
|
3-1393774-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393774-1
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.005A (COIL), 24VDC (COIL), 128mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.85 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 128 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4500 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | Palladium Nickel | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 13mm X 7.85mm X 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |