-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, DPST, MOMENTARY, 0.012A (COIL), 24VDC (COIL), 288mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7931
|
Newark | Reed Relays Dpst-No 24Vdc Std |Amp Te Connectivity 3-1393763-8 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.9800 | Buy Now |
DISTI #
3-1393763-8
|
Avnet Americas | Electromechanical Relay DPST-NO 0.5A 24VDC 2KOhm Through Hole - Rail/Tube (Alt: 3-1393763-8) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Container: Tube | 0 |
|
$10.6516 / $12.0260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 25 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$10.7400 | Buy Now |
DISTI #
AMP3-1393763-8
|
Heilind Electronics | V23100V4324B000 | Americas - 0 in Stock |
|
$12.0483 / $12.7086 | Buy Now |
|
Onlinecomponents.com | V23100V4324B000 RoHS: Compliant |
3 In Stock |
|
$12.4200 / $18.5600 | Buy Now |
DISTI #
AMP3-1393763-8
|
Interstate Connecting Components | V23100V4324B000 | 0 |
|
$12.0483 / $12.7086 | Buy Now |
DISTI #
3-1393763-8
|
Avnet Abacus | Electromechanical Relay DPST-NO 0.5A 24VDC 2KOhm Through Hole (Alt: 3-1393763-8) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393763-8
|
Avnet Abacus | Electromechanical Relay DPST-NO 0.5A 24VDC 2KOhm Through Hole (Alt: 3-1393763-8) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23100V4324B000 RoHS: Compliant |
3 In Stock |
|
$12.4200 / $18.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393763-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393763-8
TE Connectivity
DRY REED RELAY, DPST, MOMENTARY, 0.012A (COIL), 24VDC (COIL), 288mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 120 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.15 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |