-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23612A 802G 76=GEHAEUSEKUPPLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1393680-7-ND
|
DigiKey | CONN 1.6/5.6 JCK R/A 75OHM SOLDR Min Qty: 100 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
3-1393680-7-ND
|
DigiKey | CONN 1.6/5.6 JCK R/A 75OHM SOLDR Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3146 | Buy Now |
DISTI #
3-1393680-7
|
Avnet Americas | Conn 1.6/5.6 RCP 0Hz to 8GHz 75Ohm Crimp RA Cable Mount Gold Individual - Bulk (Alt: 3-1393680-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.9510 / $16.7885 | Buy Now |
DISTI #
571-3-1393680-7
|
Mouser Electronics | RF Connectors / Coaxial Connectors V23614A 263P 76= KABELSTECKER RoHS: Compliant | 0 |
|
$16.5900 / $17.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$13.9100 | Buy Now |
DISTI #
AMP3-1393680-7
|
Heilind Electronics | V23612A 802G 76=GEHAEUSEKUPPLE | Americas - 0 in Stock |
|
$17.3866 / $17.6461 | Buy Now |
|
Onlinecomponents.com | V23612A 802G 76=GEHAEUSEKUPPLE RoHS: Compliant | 0 |
|
$14.6800 / $30.7400 | Buy Now |
DISTI #
AMP3-1393680-7
|
Interstate Connecting Components | V23612A 802G 76=GEHAEUSEKUPPLE | 0 |
|
$17.3866 / $17.6461 | Buy Now |
DISTI #
000000000004085620
|
Sager | RF Connectors / Coaxial Connectors V23614A 263P 76= KABELSTECKER Min Qty: 100 | 0 |
|
$15.7600 / $16.4200 | Buy Now |
DISTI #
3-1393680-7
|
Avnet Abacus | (Alt: 3-1393680-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393680-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393680-7
TE Connectivity
V23612A 802G 76=GEHAEUSEKUPPLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.07 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.142 inch | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
This table gives cross-reference parts and alternative options found for 3-1393680-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393680-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23612A802G76 | RF Connector, 1 Contact(s), Female, Panel Mount, Crimp Terminal, Jack | TE Connectivity | 3-1393680-7 vs V23612A802G76 |