3-1393680-0
Description: RF Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Jack

Overview of 3-1393680-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3-1393680-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3-1393680-0-ND
DigiKey CONN 1.6/5.6 JCK R/A 75OHM SOLDR Min Qty: 300 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $12.7278
$12.7278 Buy Now
DISTI # 3-1393680-0
Avnet Americas Conn 1.6/5.6 RCP 0Hz to 8GHz 75Ohm Crimp RA Cable Mount Gold Individual - Bulk (Alt: 3-1393680-0) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Bulk 0
  • 300 $12.7819
  • 350 $12.4218
  • 650 $12.0617
  • 1,500 $11.7017
  • 3,000 $11.3416
  • 15,000 $10.9816
  • 30,000 $10.6215
$10.6215 / $12.7819 Buy Now
DISTI # 571-3-1393680-0
Mouser Electronics RF Connectors / Coaxial Connectors V23612A 802G 41 GEHAEUSEKUPPLE RoHS: Compliant 0
  • 300 $12.5800
  • 500 $12.4400
$12.4400 / $12.5800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Bag 0
Bag
  • 300 $10.5900
$10.5900 Buy Now
DISTI # AMP3-1393680-0
Heilind Electronics V23612A 802G 41=GEHAEUSEKUPPLE Americas - 0 in Stock
  • 300 $13.4347
  • 575 $10.5798
$10.5798 / $13.4347 Buy Now
Onlinecomponents.com V23612A 802G 41=GEHAEUSEKUPPLE RoHS: Compliant 0
  • 75 $30.6000
  • 150 $16.2000
  • 225 $11.4000
  • 300 $11.1700
$11.1700 / $30.6000 Buy Now
DISTI # AMP3-1393680-0
Interstate Connecting Components V23612A 802G 41=GEHAEUSEKUPPLE 0
  • 300 $13.4347
  • 575 $10.5798
$10.5798 / $13.4347 Buy Now
Master Electronics V23612A 802G 41=GEHAEUSEKUPPLE RoHS: Compliant 0
  • 75 $30.6000
  • 150 $16.2000
  • 225 $11.4000
  • 300 $11.1700
$11.1700 / $30.6000 Buy Now

CAD Models for 3-1393680-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1393680-0 by TE Connectivity

3-1393680-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
APPLICABLE CABLE: RG 179
Body/Shell Style
JACK
Characteristic Impedance
75 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SLIDE ON
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHERETHERKETONE
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
8 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CRIMP SOLDER
VSWR
1.2
Want to compare parts?
  1. 3-1393680-0
    TE Connectivity
    RF Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1393680-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1393680-0 by TE Connectivity

  • Please alert me when 3-1393680-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1393680-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1393680-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1393680-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1393680-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1393680-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: