Part Details for 3-1393656-6 by TE Connectivity
Overview of 3-1393656-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-1393656-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393656-6
|
Avnet Abacus | Conn DIN 41612 SKT 96 POS 2.54mm Solder RA Thru-Hole (Alt: 3-1393656-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1393656-6
3-1393656-6 CAD Models
3-1393656-6 Part Data Attributes
|
3-1393656-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393656-6
TE Connectivity
96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-1393656-6
This table gives cross-reference parts and alternative options found for 3-1393656-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393656-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254-B2200-R963 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Siemens | 3-1393656-6 vs V42254-B2200-R963 |