Part Details for 3-1393644-9 by TE Connectivity
Overview of 3-1393644-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-1393644-9
3-1393644-9 CAD Models
3-1393644-9 Part Data Attributes
|
3-1393644-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393644-9
TE Connectivity
32 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FIRST MAKE LAST BREAK, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Body Breadth | 0.437 inch | |
Body Depth | 0.551 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S60C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-1393644-9
This table gives cross-reference parts and alternative options found for 3-1393644-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393644-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393644-9 | 64 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG | TE's AMP | 3-1393644-9 vs 3-1393644-9 |
V42254-B1102-M600 | 64 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG | TE's AMP | 3-1393644-9 vs V42254-B1102-M600 |