-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C42334A 347A198=HS-STECKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9181
|
Newark | C42334A 347A198=Hs-Stecker Rohs Compliant: Yes |Amp Te Connectivity 3-1393589-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80325229
|
Verical | Contact PIN Solder ST Cable Mount 16-18AWG Bag Min Qty: 20 Package Multiple: 1 | Americas - 50 |
|
$4.8527 | Buy Now |
DISTI #
313935895-TEC-0
|
TME | 3-1393589-5 Min Qty: 20 | 50 |
|
$4.2600 / $4.2603 | Buy Now |
DISTI #
3-1393589-5
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 3-1393589-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101594443
|
Chip1Stop | Contact PIN Crimp ST Cable Mount Bag RoHS: Compliant | 50 |
|
$4.0600 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393589-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393589-5
TE Connectivity
C42334A 347A198=HS-STECKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD/ PALLADIUM | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 39.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage(DC) | 48 V | |
Terminal Type | CRIMP | |
Used With | TYPE M CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |