Part Details for 3-1393586-0 by TE Connectivity
Overview of 3-1393586-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393586-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393586-0
|
Avnet Americas | Conn Shrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole Blister - Bulk (Alt: 3-1393586-0) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-1393586-0
|
Mouser Electronics | Headers & Wire Housings V23535A2210A140 RoHS: Compliant | 376 |
|
$5.8700 / $9.8600 | Buy Now |
DISTI #
000000000005360184
|
Sager | Headers & Wire Housings V23535A2210A140 | 0 |
|
Buy Now | |
DISTI #
3-1393586-0
|
Avnet Abacus | Conn Shrouded Header PL 20 POS 2.54mm Solder ST Thru-Hole Blister (Alt: 3-1393586-0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1393586-0
3-1393586-0 CAD Models
3-1393586-0 Part Data Attributes
|
3-1393586-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393586-0
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.393 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.066 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 3-1393586-0
This table gives cross-reference parts and alternative options found for 3-1393586-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393586-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23535-A2200-A140 | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 3-1393586-0 vs V23535-A2200-A140 |
68601-114HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | Amphenol FCi | 3-1393586-0 vs 68601-114HLF |
68439-114H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 3-1393586-0 vs 68439-114H |
V23535-A2210-A140 | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 3-1393586-0 vs V23535-A2210-A140 |
V23535-A2210-A141 | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 3-1393586-0 vs V23535-A2210-A141 |