Part Details for 3-1393486-4 by TE Connectivity
Overview of 3-1393486-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393486-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5508
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:-, Connector Body Material:-, Contact Material:- Rohs Compliant: Yes |Te Connectivity 3-1393486-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.5100 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port RoHS: Compliant |
500 Partner Stock |
|
$2.8100 / $4.8100 | Buy Now |
DISTI #
3-1393486-4
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port (Alt: 3-1393486-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393486-4
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port (Alt: 3-1393486-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port RoHS: Compliant |
500 Partner Stock |
|
$2.8100 / $4.8100 | Buy Now |
Part Details for 3-1393486-4
3-1393486-4 CAD Models
3-1393486-4 Part Data Attributes
|
3-1393486-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393486-4
TE Connectivity
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, IDC Terminal, Hole .115-.125, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.496 inch | |
Body Depth | 0.676 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 |
Alternate Parts for 3-1393486-4
This table gives cross-reference parts and alternative options found for 3-1393486-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393486-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94115-124109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 3-1393486-4 vs 94115-124109 |
9412000E109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 3-1393486-4 vs 9412000E109 |
941200AE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 3-1393486-4 vs 941200AE109 |
941205AE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 3-1393486-4 vs 941205AE109 |
94115-024409 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 3-1393486-4 vs 94115-024409 |
94115-504409 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 3-1393486-4 vs 94115-504409 |
DEM9SSNMB-K52 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | 3-1393486-4 vs DEM9SSNMB-K52 |
941203BD309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 3-1393486-4 vs 941203BD309 |
94115-394109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | 3-1393486-4 vs 94115-394109 |
9412030A109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 3-1393486-4 vs 9412030A109 |