-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1393303-9) V23134C0052C642-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393303-9-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 12V Min Qty: 315 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1442 | Buy Now |
DISTI #
3-1393303-9
|
Avnet Americas | V23134C0052C642 - Tape and Reel (Alt: 3-1393303-9) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Reel | 0 |
|
$7.6462 / $9.2014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Box | 0Box |
|
$7.8100 | Buy Now |
DISTI #
AMP3-1393303-9
|
Heilind Electronics | V23134C0052C642-EV-CBOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23134C0052C642-EV-CBOX RoHS: Compliant | 0 |
|
$8.0200 / $16.7900 | Buy Now |
DISTI #
3-1393303-9
|
TTI | Automotive Relays V23134C0052C642-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 315 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.4700 | Buy Now |
DISTI #
3-1393303-9
|
Avnet Americas | V23134C0052C642 - Tape and Reel (Alt: 3-1393303-9) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Reel | 0 |
|
$7.6462 / $9.2014 | Buy Now |
DISTI #
AMP3-1393303-9
|
Interstate Connecting Components | V23134C0052C642-EV-CBOX | 0 |
|
Buy Now | |
DISTI #
000000000005360182
|
Sager | Automotive Relays V23134C0052C642-EV-CBOX Min Qty: 315 | 0 |
|
$8.6400 | Buy Now |
|
Master Electronics | V23134C0052C642-EV-CBOX RoHS: Compliant | 0 |
|
$8.0200 / $16.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393303-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393303-9
TE Connectivity
(3-1393303-9) V23134C0052C642-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.132 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 40A@12VAC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 40A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |