3-1393303-7
TE Connectivity
Description: (3-1393303-7) V23134B1053C642-EV-CBOX

Overview of 3-1393303-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 3-1393303-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK7311
Newark Relay, Spst-No, 24Vdc, 17A, Tht, Coil Voltage:24Vdc, Contact Current:17A, Contact Configuration:Spst-No, Relay Mounting:Panel, Relay Terminals:Quick Connect, Product Range:V23134 F4 Series, Contact Voltage Dc Nom:-, Coil Rohs Compliant: Yes |Te Connectivity 3-1393303-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $14.7200
  • 10 $12.7700
  • 25 $12.3900
$12.3900 / $14.7200 Buy Now
DISTI # A122267-ND
DigiKey RELAY AUTOMOTIVE SPST-NO 60A 24V Min Qty: 1 Lead time: 37 Weeks Container: Bulk 3245
In Stock
  • 1 $9.9400
  • 5 $9.4200
  • 10 $9.2140
$9.2140 / $9.9400 Buy Now
DISTI # 99K1381
Avnet Americas Electromechanical Relay SPST-NO 120A 24VDC 324Ohm Plug-In - Bulk (Alt: 99K1381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk 173 Partner Stock
  • 1 $10.2800
  • 10 $9.9700
  • 25 $9.6900
  • 50 $9.5900
  • 100 $9.5800
$9.5800 / $10.2800 Buy Now
DISTI # 3-1393303-7
Avnet Americas Electromechanical Relay SPST-NO 120A 24VDC 324Ohm Plug-In - Bulk (Alt: 3-1393303-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 35 Weeks, 0 Days Container: Bulk 0
RFQ
Future Electronics V23134B1053C642-EV-CBOX RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks Container: Box 0
Box
  • 200 $9.0400
$9.0400 Buy Now
DISTI # AMP3-1393303-7
Heilind Electronics V23134B1053C642-EV-CBOX Americas - 0 in Stock
  • 200 $11.0020
  • 800 $10.8402
$10.8402 / $11.0020 Buy Now
Onlinecomponents.com V23134B1053C642-EV-CBOX RoHS: Compliant 2396 In Stock
7800 On Order
  • 5 $9.7400
  • 25 $9.1300
  • 50 $9.0300
  • 200 $8.9400
  • 400 $8.8500
  • 600 $8.7700
  • 1,000 $8.6800
$8.6800 / $9.7400 Buy Now
DISTI # 16328261
Verical Power Relay 24VDC SPST-NO(25.9x29.9x40.9)mm Bracket RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 12
  • 5 $14.3600
$14.3600 Buy Now
DISTI # 3-1393303-7
TTI Automotive Relays V23134B1053C642-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each Americas - 0
  • 200 $9.4800
  • 400 $9.3000
  • 600 $9.1100
  • 1,000 $8.9300
  • 5,000 $7.5800
$7.5800 / $9.4800 Buy Now
DISTI # AMP3-1393303-7
Interstate Connecting Components V23134B1053C642-EV-CBOX 0
  • 200 $11.0020
  • 800 $10.8402
$10.8402 / $11.0020 Buy Now
Powell Electronics POWER F V23134 Min Qty: 1 23
  • 1 $36.8565
  • 200 $25.7996
  • 5,000 $17.2341
  • 10,000 $11.9194
$11.9194 / $36.8565 Buy Now
DISTI # 000000000003125932
Sager Automotive Relays V23134B1053C642-EV-CBOX Min Qty: 200 0
  • 200 $10.2400
  • 400 $9.8300
$9.8300 / $10.2400 Buy Now
DISTI # 3-1393303-7
Avnet Abacus Electromechanical Relay SPST-NO 120A 24VDC 324Ohm Plug-In (Alt: 3-1393303-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 3-1393303-7
Avnet Abacus Electromechanical Relay SPST-NO 120A 24VDC 324Ohm Plug-In (Alt: 3-1393303-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757104439633
Chip1Stop Power Relay 24VDC 120A SPST-NO (25.9mm 29.9mm 51.9mm) Plug-In Automotive RoHS: Compliant 12
  • 10 $13.0000
$13.0000 Buy Now
DISTI # C1S757105667899
Chip1Stop Power Relay 24VDC 120A SPST-NO (25.9mm 29.9mm 51.9mm) Plug-In Automotive RoHS: Compliant 5
  • 10 $13.0000
$13.0000 Buy Now
Master Electronics V23134B1053C642-EV-CBOX RoHS: Compliant 2396 In Stock
7800 On Order
  • 5 $9.7400
  • 25 $9.1300
  • 50 $9.0300
  • 200 $8.9400
  • 400 $8.8500
  • 600 $8.7700
  • 1,000 $8.6800
$8.6800 / $9.7400 Buy Now

CAD Models for 3-1393303-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1393303-7 by TE Connectivity

3-1393303-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.05
Samacsys Manufacturer
TE Connectivity
Body Breadth
25.9 mm
Body Height
24.9 mm
Body Length or Diameter
25.9 mm
Coil Current(DC)-Max
0.072 A
Coil Operate Voltage(DC)
14.4 V
Coil Power
1800 mW
Coil Release Voltage(DC)
3.2 V
Coil Resistance
324 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
20A@12VAC
Contact Current(AC)-Max
60 A
Contact Current(DC)-Max
60 A
Contact (DC) Max Rating R Load
20A@12VDC
Contact Voltage(AC)-Max
12 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
500 Vrms
Dielectric Strength Between Open Contacts
500 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER ALLOY
Mounting Feature
PANEL MOUNT
Operate Time
7 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
105 °C
Packing Method
BULK
Physical Dimension
26.2mm x 26.2mm x 25.2mm
Reference Standard
EIA; EN; FMVSS; IEC
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
2 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
35 g
Want to compare parts?
  1. 3-1393303-7
    TE Connectivity
    (3-1393303-7) V23134B1053C642-EV-CBOX
    VS

Related Parts for 3-1393303-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1393303-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1393303-7 by TE Connectivity

  • Please alert me when 3-1393303-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1393303-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1393303-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1393303-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1393303-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1393303-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: