-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 7A, 277VAC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2868
|
Newark | Circuit Breakers W91-X112-7 M6/M7/M9/W6/W7 |Amp Te Connectivity 3-1393254-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$44.9500 | Buy Now |
DISTI #
2266-3-1393254-3-ND
|
DigiKey | 3-1393254-3 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
32 In Stock |
|
$41.5000 / $43.1000 | Buy Now |
DISTI #
3-1393254-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 7A 277VAC - Trays (Alt: 3-1393254-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$33.3232 / $40.1008 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 144 Package Multiple: 144 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$35.3000 | Buy Now |
DISTI #
AMP3-1393254-3
|
Heilind Electronics | W91-X112-7=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$42.7217 / $46.0080 | Buy Now |
|
Onlinecomponents.com | W91-X112-7=M6/M7/M9/W6/W7 RoHS: Compliant |
88 In Stock |
|
$34.3700 / $98.5100 | Buy Now |
DISTI #
16328256
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 7A 277VAC Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$38.9200 / $40.4100 | Buy Now |
DISTI #
AMP3-1393254-3
|
Interstate Connecting Components | W91-X112-7=M6/M7/M9/W6/W7 | 0 |
|
$42.7217 / $46.0080 | Buy Now |
DISTI #
3-1393254-3
|
Avnet Abacus | Magnetic Hydraulic Circuit Breaker 1Pole 5000A 7A 277VAC Panel Mount (Alt: 3-1393254-3) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | W91-X112-7=M6/M7/M9/W6/W7 RoHS: Compliant |
88 In Stock |
|
$34.3700 / $98.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393254-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393254-3
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 7A, 277VAC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |