-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2858
|
Newark | Circuit Breakers 3A Push To Reset |Amp Te Connectivity 3-1393250-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2634 |
|
$4.3100 / $6.9500 | Buy Now |
DISTI #
3-1393250-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC - Bulk (Alt: 3-1393250-4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1408 |
|
$2.2302 / $2.6838 | Buy Now |
|
Future Electronics | W28 Series 3A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.3600 / $2.4800 | Buy Now |
|
Future Electronics | W28 Series 3A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.3600 / $2.4800 | Buy Now |
DISTI #
AMP3-1393250-4
|
Heilind Electronics | W28-XQ1A-3 THRML CKT BRKR | Americas - 0 in Stock26100 On Order |
|
$2.6383 / $2.8412 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - W28 Series - 3 A - 1 Pole - 32 VDC - 250 VAC - Panel. RoHS: Compliant |
5116 In Stock 22564 On Order |
|
$1.8800 / $4.3500 | Buy Now |
DISTI #
16319535
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC Min Qty: 17 Package Multiple: 1 | Americas - 2634 |
|
$2.7800 / $3.6800 | Buy Now |
DISTI #
62988640
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC Min Qty: 20 Package Multiple: 10 | Americas - 2480 |
|
$5.6550 | Buy Now |
DISTI #
77360049
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC Min Qty: 16 Package Multiple: 1 | Americas - 91 |
|
$4.4394 / $5.0000 | Buy Now |
DISTI #
3-1393250-4
|
TTI | Circuit Breakers W28-XQ1A-3 CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 20054 In Stock |
|
$1.9500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393250-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393250-4
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |