-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 2A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2856
|
Newark | Circuit Breakers 2A Push To Reset |Amp Te Connectivity 3-1393250-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3163 |
|
$5.8600 / $9.4400 | Buy Now |
|
Future Electronics | W28 Series 2 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.3700 | Buy Now |
|
Future Electronics | W28 Series 2 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.3700 | Buy Now |
DISTI #
AMP3-1393250-2
|
Heilind Electronics | CKT BRKR,THERMAL,32V,2A W28-XQ1A-2 | Americas - 3177 in Stock450 On Order |
|
$5.4000 / $5.8155 | Buy Now |
|
Onlinecomponents.com | W28-XQ1A-2=W28- RoHS: Compliant |
3163 Partner Stock 7200 On Order |
|
$3.6000 / $9.6600 | Buy Now |
DISTI #
16319533
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/32VDC Min Qty: 13 Package Multiple: 1 | Americas - 3119 |
|
$4.6400 / $5.0100 | Buy Now |
DISTI #
77350597
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/32VDC Min Qty: 8 Package Multiple: 1 | Americas - 57 |
|
$8.6912 / $10.3206 | Buy Now |
DISTI #
65673062
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/32VDC Min Qty: 13 Package Multiple: 1 | Americas - 44 |
|
$4.6400 / $5.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$18.7200 | Buy Now |
|
Quest Components | 10 |
|
$20.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393250-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393250-2
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 2A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |