-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2855
|
Newark | Circuit Breakers W28-Xq1A-15 Circuit Breakers |Amp Te Connectivity 3-1393250-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
3-1393250-0
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 3-1393250-0) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
|
Future Electronics | W28 Series 15 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 313Tray |
|
$2.2000 / $2.5100 | Buy Now |
|
Future Electronics | W28 Series 15 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.2000 / $2.5100 | Buy Now |
DISTI #
AMP3-1393250-0
|
Heilind Electronics | W28-XQ1A-15 CIRCUIT BREAKER | Americas - 11553 in Stock9000 On Order |
|
$2.6383 / $2.8413 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - W28 Series - 15 A - 1 Pole - 32 VDC - 250 VAC - Panel. RoHS: Compliant |
10203 In Stock 25200 On Order |
|
$1.9200 / $4.6600 | Buy Now |
DISTI #
62990158
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC 32VDC Min Qty: 15 Package Multiple: 5 | Americas - 10200 |
|
$6.0580 | Buy Now |
DISTI #
61648660
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC 32VDC Min Qty: 24 Package Multiple: 1 | Americas - 140 |
|
$3.0251 / $3.4016 | Buy Now |
DISTI #
77346024
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC 32VDC Min Qty: 14 Package Multiple: 1 | Americas - 101 |
|
$5.1343 / $5.8889 | Buy Now |
DISTI #
3-1393250-0
|
TTI | Circuit Breakers W28-XQ1A-15 CIRCUIT BREAKERS Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 12108 In Stock |
|
$2.2300 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393250-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393250-0
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |