-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 1A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2854
|
Newark | Circuit Breakers 1A Push To Reset St |Amp Te Connectivity 3-1393249-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$11.7600 / $16.9200 | Buy Now |
DISTI #
3-1393249-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 1A 250VAC/50VDC - Trays (Alt: 3-1393249-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.6050 / $6.7450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$5.9400 | Buy Now |
DISTI #
AMP3-1393249-9
|
Heilind Electronics | W58-XC4C12A-1=W58 | Americas - 0 in Stock |
|
$7.3286 / $7.8923 | Buy Now |
|
Onlinecomponents.com | W58-XC4C12A-1=W58 RoHS: Compliant |
571 In Stock |
|
$6.1400 / $12.0300 | Buy Now |
DISTI #
62991192
|
Verical | Circuit Breaker Thermal 1Pole 1A 250VAC/50VDC Min Qty: 5 Package Multiple: 5 | Americas - 465 |
|
$15.6390 | Buy Now |
DISTI #
16319531
|
Verical | Circuit Breaker Thermal 1Pole 1A 250VAC/50VDC Min Qty: 8 Package Multiple: 1 | Americas - 99 |
|
$7.7500 / $8.0400 | Buy Now |
DISTI #
3-1393249-9
|
TTI | Circuit Breakers W58-XC4C12A-1 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 133 In Stock |
|
$6.1800 / $13.2900 | Buy Now |
DISTI #
3-1393249-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 1A 250VAC/50VDC - Trays (Alt: 3-1393249-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.6050 / $6.7450 | Buy Now |
DISTI #
AMP3-1393249-9
|
Interstate Connecting Components | W58-XC4C12A-1=W58 | 0 |
|
$7.3286 / $7.8923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393249-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393249-9
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 1A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Trip Time or Delay | 10 s |