-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Latched, 35A, 50VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2850
|
Newark | Circuit Breakers 35A Toggle Actuator |Amp Te Connectivity 3-1393247-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$46.0100 / $59.7800 | Buy Now |
DISTI #
2266-3-1393247-9-ND
|
DigiKey | SWITCH TOGGLE SPST Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$47.7600 | Buy Now |
DISTI #
3937-3-1393247-9-ND
|
DigiKey | SWITCH TOGGLE SPST Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$72.2545 / $83.4900 | Buy Now |
DISTI #
3-1393247-9
|
Avnet Americas | Circuit Breaker Thermal Over Current 1Pole 35A 240VAC/50VDC 2-Pin - Bulk (Alt: 3-1393247-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$35.9310 / $43.2390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 23 Weeks Container: Box | 0Box |
|
$38.0700 | Buy Now |
DISTI #
AMP3-1393247-9
|
Heilind Electronics | W31-X2M1G-35=W23/W31 | Americas - 0 in Stock |
|
$46.9800 / $50.5939 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - W31 Series - 35 A - 1 Pole - 50 VDC - 250 VAC - Panel. RoHS: Compliant |
335 In Stock |
|
$38.2400 / $55.9400 | Buy Now |
DISTI #
16369816
|
Verical | Circuit Breaker Thermal 1Pole 35A 250VAC/50VDC Min Qty: 2 Package Multiple: 1 | Americas - 67 |
|
$42.3600 / $44.7900 | Buy Now |
DISTI #
3-1393247-9
|
TTI | Circuit Breakers W31-X2M1G-35 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 385 In Stock |
|
$41.0100 / $55.8600 | Buy Now |
DISTI #
313932479-TEC
|
TME | 3-1393247-9 Min Qty: 1 | 73 |
|
$50.7769 / $72.5348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393247-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393247-9
TE Connectivity
Toggle Switch, SPST, Latched, 35A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 35A@250VAC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |