Part Details for 3-1393247-0 by TE Connectivity
Overview of 3-1393247-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393247-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A - 240VAC/50VDC - Toggle Actuator - 15/32”-32 Threaded Bushing .320” (8.13mm) Long - Panel Mount. |
109 In Stock |
|
$26.8100 / $170.5900 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A - 240VAC/50VDC - Toggle Actuator - 15/32”-32 Threaded Bushing .320” (8.13mm) Long - Panel Mount. |
109 In Stock |
|
$26.8100 / $170.5900 | Buy Now |