-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9595
|
Newark | Rte44024 |Schrack Te Connectivity 3-1393243-3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
3-1393243-3
|
Avnet Americas | Electromechanical Relay DPST-NO 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 3-1393243-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4676 / $2.7860 | Buy Now |
|
Future Electronics | RT Series 8 A DPST 24 V Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.5700 / $2.6400 | Buy Now |
DISTI #
AMP3-1393243-3
|
Heilind Electronics | RTE44024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RTE44024 RoHS: Compliant | 0 |
|
$2.4700 / $6.7700 | Buy Now |
DISTI #
3-1393243-3
|
Avnet Americas | Electromechanical Relay DPST-NO 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 3-1393243-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4676 / $2.7860 | Buy Now |
DISTI #
3-1393243-3
|
Avnet Americas | Electromechanical Relay DPST-NO 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 3-1393243-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4676 / $2.7860 | Buy Now |
DISTI #
AMP3-1393243-3
|
Interstate Connecting Components | RTE44024 | 0 |
|
Buy Now | |
DISTI #
3-1393243-3
|
Avnet Abacus | Electromechanical Relay DPST-NO 15A 24VDC 1.44KOhm Through Hole (Alt: 3-1393243-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
DISTI #
3-1393243-3
|
Avnet Abacus | Electromechanical Relay DPST-NO 15A 24VDC 1.44KOhm Through Hole (Alt: 3-1393243-3) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393243-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393243-3
TE Connectivity
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |