-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1393240-9) RT334F12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5578
|
Newark | Rt334F12 |Amp Te Connectivity 3-1393240-9 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $6.6600 | Buy Now |
DISTI #
98X9690
|
Newark | Rt334F12 |Schrack Te Connectivity 3-1393240-9 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now |
DISTI #
PB2971-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1000 In Stock |
|
$4.4965 / $7.7100 | Buy Now |
DISTI #
3-1393240-9
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 240Ohm Through Hole - Bulk (Alt: 3-1393240-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.9432 / $4.4520 | Buy Now |
DISTI #
72143683
|
RS | Relay, RT334F12 | TE Connectivity 3-1393240-9 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.9800 | Buy Now |
DISTI #
AMP3-1393240-9
|
Heilind Electronics | RT334F12 | Americas - 0 in Stock |
|
$4.4603 / $4.7047 | Buy Now |
|
Onlinecomponents.com | RT334F12 RoHS: Compliant | 0 |
|
$3.9500 / $10.8100 | Buy Now |
DISTI #
3-1393240-9
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 240Ohm Through Hole - Bulk (Alt: 3-1393240-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.9432 / $4.4520 | Buy Now |
DISTI #
AMP3-1393240-9
|
Interstate Connecting Components | RT334F12 | 0 |
|
$4.4603 / $4.7047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393240-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393240-9
TE Connectivity
(3-1393240-9) RT334F12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Power | 600 mW | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |