Part Details for 3-1393236-0 by TE Connectivity
Overview of 3-1393236-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3-1393236-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8938
|
Newark | Power Relay, Spdt, 6A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Snr/V23092 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 3-1393236-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 929 |
|
$6.4800 / $8.6500 | Buy Now |
DISTI #
5831-3-1393236-0-ND
|
DigiKey | General Purpose Relays V23092-A1 Min Qty: 40 Container: Retail Package MARKETPLACE PRODUCT |
970 In Stock |
|
$4.7700 / $5.8000 | Buy Now |
DISTI #
3-1393236-0
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole - Rail/Tube (Alt: 3-1393236-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 84 Weeks, 3 Days Container: Tube | 0 |
|
$4.5571 / $4.7674 | Buy Now |
DISTI #
655-3-1393236-0
|
Mouser Electronics | General Purpose Relays V23092-A1024-A801 RoHS: Compliant | 865 |
|
$5.3100 / $8.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$4.9300 | Buy Now |
DISTI #
AMP3-1393236-0
|
Heilind Electronics | V23092-A1024-A801 | Americas - 0 in Stock |
|
$5.5263 / $5.8291 | Buy Now |
|
Onlinecomponents.com | V23092-A1024-A801 RoHS: Compliant |
880 In Stock |
|
$4.8900 / $6.9400 | Buy Now |
DISTI #
77308557
|
Verical | Power Relay 24VDC 6A SPDT(28mm 5mm 15mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 960 |
|
$5.0680 / $6.6934 | Buy Now |
DISTI #
81425441
|
Verical | Power Relay 24VDC 6A SPDT(28mm 5mm 15mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2423 | Americas - 418 |
|
$3.8493 / $6.8861 | Buy Now |
DISTI #
3-1393236-0
|
TTI | General Purpose Relays V23092-A1024-A801 Min Qty: 1000 Package Multiple: 20 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$4.1300 / $5.0000 | Buy Now |
Part Details for 3-1393236-0
3-1393236-0 CAD Models
3-1393236-0 Part Data Attributes
|
3-1393236-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393236-0
TE Connectivity
(3-1393236-0) V23092-A1024-A801
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Commercial Extended: +70C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3390 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |