-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1393225-5) RY613060
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1531
|
Newark | General Purpose Relays Ry613060 |Potter&brumfield Te Connectivity 3-1393225-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.2700 / $6.7100 | Buy Now |
DISTI #
PB2597-ND
|
DigiKey | RY613060 Min Qty: 1000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6905 | Buy Now |
DISTI #
3-1393225-5
|
Avnet Americas | RY613060 - Bulk (Alt: 3-1393225-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Bulk | 0 |
|
$3.2364 / $3.6540 | Buy Now |
DISTI #
571-3-1393225-5
|
Mouser Electronics | General Purpose Relays RY613060 RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$3.2700 | Buy Now |
DISTI #
AMP3-1393225-5
|
Heilind Electronics | RY613060 | Americas - 0 in Stock |
|
$3.6608 / $3.8614 | Buy Now |
|
Onlinecomponents.com | RY613060 RoHS: Compliant | 0 |
|
$3.2400 / $8.8700 | Buy Now |
DISTI #
54186265
|
Verical | Power Relay 60VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$4.0700 | Buy Now |
DISTI #
AMP3-1393225-5
|
Interstate Connecting Components | RY613060 | 0 |
|
$3.6608 / $3.8614 | Buy Now |
DISTI #
TE Connectivity 3-1393225-5
|
PEI Genesis | Power/Signal Relay, 1 Form C | 20 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393225-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393225-5
TE Connectivity
(3-1393225-5) RY613060
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 42 V | |
Coil Power | 257 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 14000 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |