Part Details for 3-1393147-3 by TE Connectivity
Overview of 3-1393147-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-1393147-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity 3-1393147-3
|
PEI Genesis | Power/Signal Relay, DPDT, Mo | 0 |
|
Buy Now | |
DISTI #
3-1393147-3
|
Avnet Abacus | Electromechanical Relay DPDT 25A 230VAC 7.5KOhm Bracket Mount (Alt: 3-1393147-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393147-3
|
Avnet Abacus | Electromechanical Relay DPDT 25A 230VAC 7.5KOhm Bracket Mount (Alt: 3-1393147-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1393147-3
3-1393147-3 CAD Models
3-1393147-3 Part Data Attributes
|
3-1393147-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393147-3
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 2690mW (Coil), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 184 V, COIL RELEASE VOLTAGE(AC): 92 V | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(AC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 184 V | |
Coil Power | 2690 mW | |
Coil Release Voltage(DC) | 92 V | |
Coil Resistance | 7500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@400VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 18 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BULK | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 18 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |