-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, 10A (Contact), AC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1393144-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2974803
|
Farnell | POWER RELAY, DPDT, 15A, 24VAC, PANEL RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 148 |
|
$60.0154 / $63.4718 | Buy Now |
DISTI #
3-1393144-1
|
Avnet Americas | K10P-11AT1-24=K10/K20 - Bulk (Alt: 3-1393144-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$39.2544 / $41.4515 | Buy Now |
|
Onlinecomponents.com | K10P-11AT1-24=K10/K20 RoHS: Compliant |
235 In Stock |
|
$41.9400 / $45.2900 | Buy Now |
DISTI #
3-1393144-1
|
Avnet Abacus | (Alt: 3-1393144-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K10P-11AT1-24=K10/K20 RoHS: Compliant |
235 In Stock |
|
$41.9400 / $45.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393144-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393144-1
TE Connectivity
Power/Signal Relay, 2 Form C, 10A (Contact), AC Input, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.7 mm | |
Body Height | 42.7 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Resistance | 160 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |