-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7144
|
Newark | Kul-11D55D-12=Ku |Amp Te Connectivity 3-1393115-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.2000 | Buy Now |
DISTI #
3-1393115-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 90Ohm Flange Mount - Bulk (Alt: 3-1393115-7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9050 / $127.4450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 48 Weeks Container: Box | 0Box |
|
$112.1900 | Buy Now |
DISTI #
AMP3-1393115-7
|
Heilind Electronics | KUL-11D55D-12=KU | Americas - 0 in Stock |
|
$138.4714 / $149.1232 | Buy Now |
|
Onlinecomponents.com | KUL-11D55D-12=KU RoHS: Compliant |
18 In Stock |
|
$142.9400 / $171.7800 | Buy Now |
DISTI #
AMP3-1393115-7
|
Interstate Connecting Components | KUL-11D55D-12=KU | 0 |
|
$138.4714 / $149.1232 | Buy Now |
|
Master Electronics | KUL-11D55D-12=KU RoHS: Compliant |
18 In Stock |
|
$142.9400 / $171.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393115-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393115-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 54.8mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 96 g |