-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393030-8
|
Avnet Americas | Solid State Relay with Paired SCR Output SPST-NO 4VDC to 32VDC Input 0.1A to 50A 660V Output Screw Terminal Chassis Mount - Bulk (Alt: 3-1393030-8) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$61.9028 / $74.4932 | Buy Now |
DISTI #
AMP3-1393030-8
|
Heilind Electronics | SSR SRS,PANEL MNT,50A,480V AC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSR-480D50R=PANL MNT,50A,600VAC,R-DC i/p | 0 |
|
$66.4900 / $195.1500 | Buy Now |
DISTI #
3-1393030-8
|
Avnet Americas | Solid State Relay with Paired SCR Output SPST-NO 4VDC to 32VDC Input 0.1A to 50A 660V Output Screw Terminal Chassis Mount - Bulk (Alt: 3-1393030-8) Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$61.9028 / $74.4932 | Buy Now |
DISTI #
AMP3-1393030-8
|
Interstate Connecting Components | SSR SRS,PANEL MNT,50A,480V AC, | 0 |
|
Buy Now | |
DISTI #
000000000005730850
|
Sager | General Purpose Relays SSR SRS,PANEL MNT,50A,480V AC,R-DC I/P Min Qty: 50 | 0 |
|
$87.4300 | Buy Now |
|
Master Electronics | SSR-480D50R=PANL MNT,50A,600VAC,R-DC i/p | 0 |
|
$66.4900 / $195.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393030-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393030-8
TE Connectivity
Trigger Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-09-12 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 660 V | |
Overall Depth | 57.8 mm | |
Overall Height | 43.4 mm | |
Overall Length | 45 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |