Part Details for 3-138-364 by Schurter Electronic Components
Overview of 3-138-364 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-138-364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1351
|
Newark | Power Line Filter, 3-Ph, 25A, 760Vac, Filter Applications:Industrial, Voltage Rating:760Vac, Current Rating:25A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmbd Ep Series Rohs Compliant: Yes |Schurter 3-138-364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$83.3500 | Buy Now |
DISTI #
486-3-138-364-ND
|
DigiKey | LINE FILTER 25A CHASSIS MOUNT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$124.6016 / $147.2600 | Buy Now |
DISTI #
3-138-364
|
Avnet Americas | FMBD EP 3PH+N 2ST 25A 760VAC MS - Boxed Product (Development Kits) (Alt: 3-138-364) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$89.2597 / $104.8447 | Buy Now |
DISTI #
73993571
|
RS | FMBD EP 3PH+N 2ST 25A 760VAC MS | Schurter 3-138-364 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$117.6000 | RFQ |
|
Future Electronics | FMBD EP Series 25A 760VAC Industrial Version 2-Stage 3-Phase AC Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$102.7900 / $107.9300 | Buy Now |
|
Onlinecomponents.com | FMBD EP, Machine Safety, 2-stage filter for 3-phase system with neutral conductor, 25 A, 760 VAC RoHS: Compliant | 0 |
|
$91.8200 / $116.4300 | Buy Now |
DISTI #
000000000006402840
|
Sager | Schurter FMBD EP 3PH+N 2ST 25A 760VAC MS Min Qty: 1 | 0 |
|
$89.6700 / $101.2000 | Buy Now |
|
Master Electronics | FMBD EP, Machine Safety, 2-stage filter for 3-phase system with neutral conductor, 25 A, 760 VAC RoHS: Compliant | 0 |
|
$91.8200 / $116.4300 | Buy Now |