Part Details for 3-138-334 by Schurter Electronic Components
Overview of 3-138-334 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-138-334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1321
|
Newark | Power Line Filter, 3-Ph, 64A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:64A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Schurter 3-138-334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$109.6100 | Buy Now |
DISTI #
486-3-138-334-ND
|
DigiKey | LINE FILTER 64A CHASSIS MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$193.6600 | Buy Now |
DISTI #
63AK1321
|
Avnet Americas | FMBC EP 3PH 2ST 64A 520VAC LL MS - Bulk (Alt: 63AK1321) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$148.1400 / $183.5400 | Buy Now |
DISTI #
3-138-334
|
Avnet Americas | FMBC EP 3PH 2ST 64A 520VAC LL MS - Boxed Product (Development Kits) (Alt: 3-138-334) Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$124.8438 / $137.8872 | Buy Now |
DISTI #
73993541
|
RS | FMBC EP 3PH 2ST 64A 520VAC LL MS | Schurter 3-138-334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$149.0800 | RFQ |
|
Future Electronics | FMBC EP Series 64A 520VAC Low Leakage Current 2-Stage 3-Phase AC Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$135.1900 / $141.9500 | Buy Now |
|
Onlinecomponents.com | FMBC EP, Machine Safety, 2-stage filter for 3-phase system, 64 A, 520 VAC, low leakage RoHS: Compliant | 0 |
|
$120.5200 / $150.2700 | Buy Now |
DISTI #
000000000006402810
|
Sager | Schurter FMBC EP 3PH 2ST 64A 520VAC LL MS Min Qty: 1 | 0 |
|
$115.0200 / $127.6300 | Buy Now |
|
Master Electronics | FMBC EP, Machine Safety, 2-stage filter for 3-phase system, 64 A, 520 VAC, low leakage RoHS: Compliant | 0 |
|
$120.5200 / $150.2700 | Buy Now |