-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9681
|
Newark | Smp 0-0160171-0 |Amp Te Connectivity 3-1377173-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 | Buy Now |
DISTI #
A135975-ND
|
DigiKey | CONN SPADE TERM 14-16AWG M5 BLU Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6979 | Buy Now |
DISTI #
3-1377173-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG Tin Bag - Bag (Alt: 3-1377173-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
$0.6300 / $0.7113 | Buy Now |
DISTI #
571-3-1377173-1
|
Mouser Electronics | Terminals SMP 0-0160171-0 RoHS: Compliant | 0 |
|
$0.6760 / $0.6970 | Order Now |
DISTI #
72021555
|
RS | Smp 0-0160171-0 | TE Connectivity 3-1377173-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.5980 | Buy Now |
DISTI #
AMP3-1377173-1
|
Heilind Electronics | SMP 0-0160171-0 | Americas - 0 in Stock |
|
$0.7263 / $0.7583 | Buy Now |
|
Onlinecomponents.com | SMP 0-0160171-0 RoHS: Compliant | 0 |
|
$0.6310 / $1.3210 | Buy Now |
DISTI #
AMP3-1377173-1
|
Interstate Connecting Components | SMP 0-0160171-0 | 0 |
|
$0.7263 / $0.7583 | Buy Now |
DISTI #
000000000003952089
|
Sager | Terminals SMP 0-0160171-0 Min Qty: 100 | 0 |
|
$0.8468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1377173-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1377173-1
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |