Part Details for 3-1376389-4 by TE Connectivity
Overview of 3-1376389-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1376389-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125408-ND
|
DigiKey | CONN PLUG HSG 3POS 5.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4387 In Stock |
|
$0.3020 / $0.5700 | Buy Now |
DISTI #
3-1376389-4
|
Avnet Americas | - Bulk (Alt: 3-1376389-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 6 Days Container: Bulk | 25500 Factory Stock |
|
$0.1128 / $0.2334 | Buy Now |
DISTI #
571-3-1376389-4
|
Mouser Electronics | Power to the Board 5MM POWER KEY 3P PLUG HSG YELL | 8335 |
|
$0.2360 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.2310 | Buy Now |
DISTI #
AMP3-1376389-4
|
Heilind Electronics | 5MM POWER KEY 3P PLUG HSG YELL | Americas - 0 in Stock |
|
$0.1673 / $0.2927 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY 3P PLUG HSG YELL RoHS: Compliant | 25500 Factory Stock |
|
$0.2434 / $0.5099 | Buy Now |
DISTI #
80012878
|
Verical | Conn Housing PL 3 POS 5mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 15000 |
|
$0.2801 | Buy Now |
DISTI #
3-1376389-4
|
TTI | Power to the Board 5MM POWER KEY 3P PLUG HSG YELL Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 37000 In Stock |
|
$0.2110 / $0.3440 | Buy Now |
DISTI #
AMP3-1376389-4
|
Interstate Connecting Components | 5MM POWER KEY 3P PLUG HSG YELL | 0 |
|
$0.1673 / $0.2927 | Buy Now |
|
Powell Electronics | 5MM POWER KEY 3P PLUG HSG YELL Min Qty: 7500 | 16830 |
|
$0.1293 / $0.3017 | Buy Now |
Part Details for 3-1376389-4
3-1376389-4 CAD Models
3-1376389-4 Part Data Attributes
|
3-1376389-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1376389-4
TE Connectivity
(3-1376389-4) 5MM POWER KEY 3P PLUG HSG YELL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.638 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Information | 3-1376421-4, 3-1376383-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
Alternate Parts for 3-1376389-4
This table gives cross-reference parts and alternative options found for 3-1376389-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1376389-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1376389-4 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 3-1376389-4 vs 3-1376389-4 |
1-1376389-2 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 3-1376389-4 vs 1-1376389-2 |