Part Details for 3-1376387-4 by TE Connectivity
Overview of 3-1376387-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1376387-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7881
|
Newark | 5Mm B-T-W Conn. 6P(2Row) Hdr A |Amp Te Connectivity 3-1376387-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
A135973-ND
|
DigiKey | CONN HEADER VERT 6POS 5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4000 In Stock |
|
$0.7655 / $1.6100 | Buy Now |
DISTI #
2266-3-1376387-4-ND
|
DigiKey | CONN HEADER VERT 6POS 5MM Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.8800 / $0.9300 | Buy Now |
DISTI #
3-1376387-4
|
Avnet Americas | 5MM B-T-W CONN. 6P(2ROW) HDR A - Tape and Reel (Alt: 3-1376387-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 4 Days Container: Reel | 0 |
|
$0.4024 / $0.7288 | Buy Now |
DISTI #
571-3-1376387-4
|
Mouser Electronics | Headers & Wire Housings 5mm B-T-W Conn. 6P 2row HDR A | 2885 |
|
$0.7650 / $1.4200 | Buy Now |
|
Future Electronics | 5mm B-T-W Conn. 6P(2row) HDR A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7500 | Buy Now |
DISTI #
AMP3-1376387-4
|
Heilind Electronics | 5MM B-T-W CONN. 6P(2ROW) HDR A | Americas - 0 in Stock |
|
$0.9006 / $0.9140 | Buy Now |
|
Onlinecomponents.com | 5mm B-T-W Conn. 6P(2row) HDR A RoHS: Compliant |
2000 Partner Stock |
|
$0.8150 / $1.0400 | Buy Now |
DISTI #
24632871
|
Verical | Conn Wire to Board HDR 6Power POS 5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2000 |
|
$0.8200 / $0.8700 | Buy Now |
DISTI #
3-1376387-4
|
IBS Electronics | Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port Bag Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.5610 / $1.5470 | Buy Now |
Part Details for 3-1376387-4
3-1376387-4 CAD Models
3-1376387-4 Part Data Attributes
|
3-1376387-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1376387-4
TE Connectivity
(3-1376387-4) 5mm B-T-W Conn. 6P(2row) HDR A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.653 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
Alternate Parts for 3-1376387-4
This table gives cross-reference parts and alternative options found for 3-1376387-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1376387-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1376387-3 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, Receptacle | TE Connectivity | 3-1376387-4 vs 2-1376387-3 |