There are no models available for this part yet.
Overview of 3-1372463-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1372463-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-3-1372463-5-ND
|
DigiKey | CUTTING BLADE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,727.2700 | Buy Now | |
DISTI #
3-1372463-5-ND
|
DigiKey | CUTTING BLADE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,478.0700 | Buy Now | |
DISTI #
571-3-1372463-5
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTTING BLADE | 0 |
|
$1,364.9700 / $1,413.6600 | Order Now | |
DISTI #
AMP3-1372463-5
|
Heilind Electronics | CUTTING BLADE | Americas - 0 in Stock |
|
$1,433.8235 / $1,477.2728 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,277.0600 / $1,373.1200 | Buy Now | ||
DISTI #
AMP3-1372463-5
|
Interstate Connecting Components | CUTTING BLADE | 0 |
|
$1,433.8235 / $1,477.2728 | Buy Now | |
DISTI #
3-1372463-5
|
Avnet Abacus | (Alt: 3-1372463-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,277.0600 / $1,373.1200 | Buy Now |