Part Details for 3-137-090 by Schurter Electronic Components
Overview of 3-137-090 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-137-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3820
|
Newark | Pb Switch, Spdt, 5A, 250Vac, Yellow, Product Range:Msm Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-137-090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$23.0000 | Buy Now |
DISTI #
486-3-137-090-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$40.9900 | Buy Now |
DISTI #
83713046
|
Verical | 3-137-090 Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$28.8513 / $31.6835 | Buy Now |
DISTI #
3-137-090
|
Avnet Abacus | (Alt: 3-137-090) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |