Part Details for 3-137-025 by Schurter Electronic Components
Overview of 3-137-025 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-137-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6116
|
Newark | Power Line Filter, 1-Ph, 16A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 3-137-025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.8700 | Buy Now |
DISTI #
486-3-137-025-ND
|
DigiKey | LINE FILTER 125V/250VAC 16A CHAS Min Qty: 20 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$39.5165 | Buy Now |
DISTI #
64AK6116
|
Avnet Americas | Power Line Filter 50Hz/60Hz 16A 125VAC/250VAC Quick Connect DIN Rail - Bulk (Alt: 64AK6116) Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 Partner Stock |
|
$31.7900 / $39.9700 | Buy Now |
DISTI #
3-137-025
|
Avnet Americas | Power Line Filter 50Hz/60Hz 16A 125VAC/250VAC Quick Connect DIN Rail - Boxed Product (Development Kits) (Alt: 3-137-025) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$22.6761 / $26.5908 | Buy Now |
DISTI #
693-3-137-025
|
Mouser Electronics | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 16A a. 250VAC, M80 RoHS: Compliant | 8 |
|
$30.4800 / $40.3100 | Buy Now |
|
Future Electronics | FMAB NEO Series 16A 250VAC M80 With GL 1-Stage 1-Phase AC Filter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 37 Weeks Container: Box | 0Box |
|
$25.5200 / $26.0300 | Buy Now |
|
Onlinecomponents.com | FMAB NEO 1-Phase AC Filter with PE Choke, 16A @ 250VAC, M80 RoHS: Compliant | 0 |
|
$24.7200 / $32.7200 | Buy Now |
DISTI #
000000000007169473
|
Sager | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 16A a. 250VAC, M80 Min Qty: 20 | 0 |
|
$23.5300 / $26.5500 | Buy Now |
|
Master Electronics | FMAB NEO 1-Phase AC Filter with PE Choke, 16A @ 250VAC, M80 RoHS: Compliant | 0 |
|
$24.7200 / $32.7200 | Buy Now |