Part Details for 3-137-010 by Schurter Electronic Components
Overview of 3-137-010 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-137-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6101
|
Newark | Power Line Filter, 1-Ph, 3A, 250Vac, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Fmab Neo Series Rohs Compliant: Yes |Schurter 3-137-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$17.0500 | Buy Now |
DISTI #
486-3-137-010-ND
|
DigiKey | LINE FILTER 125V/250VAC 3A CHASS Min Qty: 30 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$30.8093 | Buy Now |
DISTI #
64AK6101
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 125VAC/250VAC Quick Connect DIN Rail - Bulk (Alt: 64AK6101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$24.7900 / $31.1600 | Buy Now |
DISTI #
3-137-010
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 125VAC/250VAC Quick Connect DIN Rail - Boxed Product (Development Kits) (Alt: 3-137-010) RoHS: Not Compliant Min Qty: 30 Package Multiple: 15 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$17.6802 / $20.7325 | Buy Now |
DISTI #
693-3-137-010
|
Mouser Electronics | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 3A a. 250VAC, M5 RoHS: Compliant | 13 |
|
$23.7000 / $31.4300 | Buy Now |
|
Future Electronics | FMAB NEO Series 3A 250VAC M5 With GL 1-Stage 1-Phase AC Filter RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Lead time: 37 Weeks Container: Box | 0Box |
|
$20.3300 / $20.6700 | Buy Now |
|
Onlinecomponents.com | FMAB NEO 1-Phase AC Filter with PE Choke, 3A @ 250VAC, M5 RoHS: Compliant | 0 |
|
$19.0300 / $24.9900 | Buy Now |
DISTI #
000000000007169458
|
Sager | Power Line Filters FMAB NEO 1-Phase AC Filter with PE Choke, 3A a. 250VAC, M5 Min Qty: 30 | 0 |
|
$18.3400 / $19.8500 | Buy Now |
|
Master Electronics | FMAB NEO 1-Phase AC Filter with PE Choke, 3A @ 250VAC, M5 RoHS: Compliant | 0 |
|
$19.0300 / $24.9900 | Buy Now |
Part Details for 3-137-010
3-137-010 CAD Models
3-137-010 Part Data Attributes
|
3-137-010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-137-010
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Filter Type | SINGLE PHASE EMI FILTER |